14020316101000 | Harting

Connector, 3 pole, pitch 5 mm, straight, black, 14020316101000

Order No.: 45F1828
EAN: 4099889990218
MPN:
14020316101000
14 02 031 6101 000
Series: HAR-FLEXICON
14020316101000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0948 €
50 pcs.
1.0115 €
100 pcs.
0.9877 €
250 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 3 pole
Grid 5 mm
Connection spring-clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes