14020314402000 | Harting
PCB connector, 3 pole, pitch 3.5 mm, black, 14020314402000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0115 €
50 pcs.
0.9401 €
100 pcs.
0.9044 €
250 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 14020314402000, Harting
PCB terminal block, Horizontal, Screw termination, Reflow soldering termination (THR), Rated current: 12 A, Contacts: 3, Copper alloy, Sn over Ni Mating side, Sn over Ni Termination side, Polyamide (PA), Polyphthalamide (PPA), Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | print terminal | |
| Pin number | 3 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 12 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |