14020227402000 | Harting

Connector, 2 pole, pitch 15 mm, angled, black, 14020227402000

Order No.: 45F1818
EAN: 4099889990188
MPN:
14020227402000
14 02 022 7402 000
Series: HAR-FLEXICON
14020227402000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6981 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6981 €
10 pcs.
10.0317 €
25 pcs.
9.7223 €
50 pcs.
9.0440 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 15 mm
Connection screw connection
Orientation angled
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 135 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes