14020221404000 | Harting

Connector, 2 pole, pitch 7.5 mm, angled, black, 14020221404000

Order No.: 45F1814
EAN: 4099889990140
MPN:
14020221404000
14 02 022 1404 000
Series: HAR-FLEXICON
14020221404000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
5 pcs.
0.9401 €
50 pcs.
0.8806 €
100 pcs.
0.8449 €
250 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 7.5 mm
Connection screw connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes