14020216101000 | Harting

Connector, 2 pole, pitch 5 mm, straight, black, 14020216101000

Order No.: 45F1808
EAN: 4099889990096
MPN:
14020216101000
14 02 021 6101 000
Series: HAR-FLEXICON
14020216101000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7259 €
50 pcs.
0.6783 €
100 pcs.
0.6545 €
250 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 5 mm
Connection spring-clamp connection
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 300 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes