14020214402000 | Harting

Connector, 2 pole, pitch 3.5 mm, angled, black, 14020214402000

Order No.: 45F1802
EAN: 4099889990041
MPN:
14020214402000
14 02 021 4402 000
Series: HAR-FLEXICON
14020214402000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
5 pcs.
0.6307 €
50 pcs.
0.5950 €
100 pcs.
0.5712 €
250 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 3.5 mm
Connection screw connection
Orientation angled
contact surface silver-plated
Connection plating silver-plated
Rated voltage 150 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No