14011113101000 | Harting

Connector, 11 pole, pitch 2.54 mm, straight, black, 14011113101000

Order No.: 45F1792
EAN: 4099889989977
MPN:
14011113101000
14 01 111 3101 000
Series: HAR-FLEXICON
14011113101000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1654 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.1654 €
Technical specifications
Filter Property Value
Pin number 11 pole
Grid 2.54 mm
Connection spring-clamp connection
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Original Packaging Reel with 250 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes