14011013102333 | Harting

Connector, 10 pole, pitch 2.54 mm, angled, black, 14011013102333

Order No.: 45F1791
EAN: 4099889989960
MPN:
14011013102333
14 01 101 3102 333
Series: HAR-FLEXICON
14011013102333 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8901 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
6.89 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8901 €
10 pcs.
6.4617 €
25 pcs.
6.2713 €
50 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 10 pole
Grid 2.54 mm
Connection spring-clamp connection
Orientation angled
contact surface silver-plated
Connection plating silver-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes