14011013101333 | Harting

Connector, 10 pole, pitch 2.54 mm, straight, black, 14011013101333

Order No.: 45F1789
EAN: 4099889989946
MPN:
14011013101333
14 01 101 3101 333
Series: HAR-FLEXICON
14011013101333 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1396 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
8.14 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1396 €
10 pcs.
7.6279 €
25 pcs.
7.4018 €
50 pcs.
6.8782 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 10 pole
Grid 2.54 mm
Connection spring-clamp connection
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes