14010813101333 | Harting
Connector, 8 pole, pitch 2.54 mm, straight, black, 14010813101333
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2828 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2828 €
10 pcs.
6.8306 €
25 pcs.
6.6164 €
50 pcs.
6.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 2.54 mm | |
| Connection | spring-clamp connection | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 160 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |