14010713101000 | Harting

Connector, 7 pole, pitch 2.54 mm, straight, black, 14010713101000

Order No.: 45F1775
EAN: 4099889989823
MPN:
14010713101000
14 01 071 3101 000
Series: HAR-FLEXICON
14010713101000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8921 €
Technical specifications
Filter Property Value
Pin number 7 pole
Grid 2.54 mm
Connection push-in spring connection
Orientation straight
contact surface tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Original Packaging Reel with 250 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes