14010413102333 | Harting

Connector, 4 pole, pitch 2.54 mm, angled, black, 14010413102333

Order No.: 45F1766
EAN: 4099889989731
MPN:
14010413102333
14 01 041 3102 333
Series: HAR-FLEXICON
14010413102333 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5577 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.2721 €
25 pcs.
4.1412 €
50 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 4 pole
Grid 2.54 mm
Connection spring-clamp connection
Orientation angled
contact surface silver-plated
Connection plating silver-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes