14010313110160 | Harting

Connector, 3 pole, pitch 2.54 mm, angled, white, 14010313110160, package with 500 pieces

Order No.: 45F1761
EAN: 4099889989687
MPN:
14010313110160
14 01 031 3110 160
Series: HAR-FLEXICON
14010313110160 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
433.6122 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
433.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
433.6122 €
Technical specifications
Filter Property Value
Pin number 3 pole
Grid 2.54 mm
Connection spring-clamp connection
Orientation angled
contact surface silver-plated
Connection plating silver-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes