14010213101333 | Harting

Connector, 2 pole, pitch 2.54 mm, straight, black, 14010213101333

Order No.: 45F1747
EAN: 4099889989601
MPN:
14010213101333
14 01 021 3101 333
Series: HAR-FLEXICON
14010213101333 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0936 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.8318 €
25 pcs.
3.7128 €
50 pcs.
3.4510 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 2.54 mm
Connection spring-clamp connection
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes