14010100101333 | Harting

PCB connector, 1 pole, 14010100101333

Order No.: 42P6353
EAN: 5713140279971
MPN:
14010100101333
Series: HAR-FLEXICON
14010100101333 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9516 €
50 pcs.
1.8921 €
100 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 14010100101333, Harting

PCB terminal block, Push-in-spring-cage termination, Reflow soldering termination (SMT), Rated current: ‌9 A Contacts: 1, Copper alloy, Spring steel, Sn Mating side, Sn Termination side, Polyphthalamide (PPA).

Technical specifications
Filter Property Value
Version print terminal
Pin number 1 pole
Connection push-in spring connection
contact surface tin-plated
Connection plating tin-plated
Rated current 9 A
Number of rows 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes