09350026002 | Harting
Socket, 10 pole, pitch 3 mm, straight, black, 09350026002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5684 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
10 pcs.
7.0924 €
25 pcs.
6.8782 €
50 pcs.
6.3903 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09350026002, Harting
Connector, solder termination, female, black, Contacts: 10, Noble metal over Ni mating side, Sn over Ni termination side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 3 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |