09350026001 | Harting

Socket, 10 pole, pitch 3 mm, angled, black, 09350026001

Order No.: 42P3435
EAN: 5713140053816
MPN:
09350026001
09 35 002 6001
Series: Han PushPull
09350026001 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9611 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9611 €
10 pcs.
7.4613 €
25 pcs.
7.2352 €
50 pcs.
6.7235 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09350026001, Harting

Connector, solder termination, female, black, Contacts: 10, Noble metal over Ni mating side, Sn over Ni termination side.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 3 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 50 V
Rated current 5 A
Additional parts equipped
Number of rows 3
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No