09350023004 | Harting

Pin header, 5 pole, straight, black, 09350023004

Order No.: 44F3333
EAN: 4099889989007
MPN:
09350023004
09 35 002 3004
Series: Han PushPull
09350023004 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9718 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
10.97 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9718 €
10 pcs.
10.2816 €
25 pcs.
9.9722 €
50 pcs.
9.2701 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Connection solder connection
Orientation straight
Type of locking Yes
contact surface silver-plated
Rated voltage 230 V
Rated current 16 A
Additional parts equipped
Number of rows 3
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No