09350023003 | Harting
Pin header, 5 pole, angled, black, 09350023003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9718 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.97 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9718 €
10 pcs.
10.2816 €
25 pcs.
9.9722 €
50 pcs.
9.2701 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | silver-plated | |
| Rated voltage | 230 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |