09195646914 | Harting

Pin header, 64 pole, pitch 2.54 mm, straight, beige, 09195646914

Order No.: 44F1994
EAN: 4099889988895
MPN:
09195646914
09 19 564 6914
Series: SEK Standard
09195646914 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0694 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
5.07 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0694 €
10 pcs.
4.7600 €
25 pcs.
4.6172 €
50 pcs.
4.2840 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 64 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 500 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour beige
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes