09195646904 | Harting
Male connector, 64 pole, pitch 2.54 mm, straight, beige, 09195646904
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9266 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
10 pcs.
4.6172 €
25 pcs.
4.4744 €
50 pcs.
4.1650 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09195646904, Harting
Male connector with reflow soldering termination, straight, 64 contacts, Performance level: 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | male connector | |
| Contact type | pin | |
| Pin number | 64 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| Connection plating | tin-plated | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |