09195607824 | Harting

Female connector, 60 pole, pitch 2.54 mm, straight, black, 09195607824

Order No.: 42P2449
EAN: 5713140212633
MPN:
09195607824
09 19 560 7824
Series: SEK Mezzanine
09195607824 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7961 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.5462 €
50 pcs.
3.4391 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09195607824, Harting

Straight female connector with reflow soldering termination (THR), wave soldering termination, 60 contacts, performance level: 3.

Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 60 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No