09195506829 | Harting
Female connector, 50 pole, pitch 2.54 mm, straight, black, 09195506829
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4034 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
3.1892 €
50 pcs.
3.0821 €
100 pcs.
2.8203 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09195506829, Harting
Female connector with press-in termination, straight, copper alloy, 40 contacts, performance level: 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | female connector | |
| Contact type | socket | |
| Pin number | 50 pole | |
| Grid | 2.54 mm | |
| Connection | press-in connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |