09195505904 | Harting

Male connector, 50 pole, pitch 2.54 mm, straight, beige, 09195505904

Order No.: 42P2423
EAN: 5713140213616
MPN:
09195505904
09 19 550 5904
Series: SEK Standard
09195505904 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3792 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
10 pcs.
4.1055 €
25 pcs.
3.9746 €
50 pcs.
3.7009 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09195505904, Harting

Straight male connector with reflow soldering termination (THR), copper alloy, 50 contacts, performance level: NM 30 (S4).

Technical specifications
Filter Property Value
Version male connector
Contact type pin
Pin number 50 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
Connection plating tin-plated
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour beige
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No