09195306904 | Harting

Male connector, 30 pole, pitch 2.54 mm, straight, beige, 09195306904

Order No.: 42P2389
EAN: 5713140213449
MPN:
09195306904
09 19 530 6904
Series: SEK Standard
09195306904 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8917 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8917 €
10 pcs.
2.7132 €
50 pcs.
2.6299 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09195306904, Harting

Male connector with reflow soldering termination, straight, 30 contacts, Performance level: 2.

Technical specifications
Filter Property Value
Version male connector
Contact type pin
Pin number 30 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
Connection plating tin-plated
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour beige
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No