09195266323740 | Harting

Pin header, 26 pole, pitch 2.54 mm, angled, beige, 09195266323740

Order No.: 45F0754
EAN: 4099889989502
MPN:
09195266323740
09 19 526 6323 740
Series: SEK Low-profile
09195266323740 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6894 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.5228 €
50 pcs.
2.4395 €
100 pcs.
2.2253 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 26 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 500 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour beige
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes