09195247924 | Harting

Male connector, 24 pole, pitch 2.54 mm, straight, beige, 09195247924

Order No.: 42P2367
EAN: 5713140037519
MPN:
09195247924
09 19 524 7924
Series: SEK Standard
09195247924 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1896 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
2.0468 €
50 pcs.
1.9754 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09195247924, Harting

Male connector with reflow soldering termination, straight, 24 contacts, Performance level: 3.

Technical specifications
Filter Property Value
Version male connector
Contact type pin
Pin number 24 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
Connection plating tin-plated
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour beige
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No