09195247913001 | Harting
Pin header, 24 pole, pitch 2.54 mm, angled, black, 09195247913001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2610 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.1063 €
50 pcs.
2.0468 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 24 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 500 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |