09195247913 | Harting

Male connector, 24 pole, pitch 2.54 mm, angled, beige, 09195247913

Order No.: 42P2361
EAN: 5713140037489
MPN:
09195247913
09 19 524 7913
Series: SEK Standard
09195247913 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3562 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.2015 €
50 pcs.
2.1301 €
100 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09195247913, Harting

Male connector with reflow soldering termination, angled, 24 contacts, Performance level: 3.

Technical specifications
Filter Property Value
Version male connector
Contact type pin
Pin number 24 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
Type of locking Yes
Connection plating tin-plated
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour beige
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No