09195107914 | Harting

Pin header, 10 pole, pitch 2.54 mm, straight, beige, 09195107914

Order No.: 44F1867
EAN: 4099889987959
MPN:
09195107914
09 19 510 7914
Series: SEK Standard
09195107914 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
5 pcs.
1.4756 €
50 pcs.
1.3804 €
100 pcs.
1.3328 €
250 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 500 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour beige
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes