09195066324741 | Harting

Pin header, 6 pole, pitch 2.54 mm, straight, black, 09195066324741

Order No.: 45F0727
EAN: 4099889989281
MPN:
09195066324741
09 19 506 6324 741
Series: SEK Low-profile
09195066324741 Harting PCB Connection Systems Image 1
09195066324741 Harting PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.6065 €
50 pcs.
1.5589 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 500 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes