09195066324740 | Harting
Pin header, 6 pole, pitch 2.54 mm, straight, beige, 09195066324740
Order No.: 45F0726
EAN: 4099889989274
MPN:
09195066324740
09 19 506 6324 740
Series: SEK Low-profile
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.6065 €
50 pcs.
1.5589 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 500 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |