09190409643 | Harting

Pin header, 40 pole, pitch 1.27 mm, straight, beige, 09190409643

Order No.: 44F1837
EAN: 4099889987706
MPN:
09190409643
09 19 040 9643
Series: SEK Low-profile
09190409643 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6025 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
11.60 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6025 €
10 pcs.
10.8766 €
25 pcs.
10.5434 €
50 pcs.
9.8056 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 40 pole
Grid 1.27 mm
Connection solder/IDC connection
Orientation straight
Rated current 1 A
Additional parts equipped
Number of rows 4
Colour beige
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes