09190349643 | Harting
Pin header, 34 pole, pitch 1.27 mm, straight, beige, 09190349643
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9480 € *
Available: 42 pcs.
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9480 €
10 pcs.
10.2578 €
25 pcs.
9.9484 €
50 pcs.
9.2463 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 34 pole | |
| Grid | 1.27 mm | |
| Connection | solder/IDC connection | |
| Orientation | straight | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |