09190269643 | Harting

Pin header, 26 pole, pitch 1.27 mm, straight, beige, 09190269643

Order No.: 44F1835
EAN: 4099889987683
MPN:
09190269643
09 19 026 9643
Series: SEK Low-profile
09190269643 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0797 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0797 €
10 pcs.
8.5085 €
25 pcs.
8.2586 €
50 pcs.
7.6755 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 26 pole
Grid 1.27 mm
Connection solder/IDC connection
Orientation straight
Rated current 1 A
Additional parts equipped
Number of rows 4
Colour beige
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes