0918540780358U | Harting

Female connector, 40 pole, pitch 2.54 mm, straight, gray, 0918540780358U

Order No.: 45F5110
EAN: 4099891020590
MPN:
0918540780358U
09 18 540 7803 58U
Series: SEK
0918540780358U Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9754 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8564 €
50 pcs.
1.7969 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 0918540780358U, Harting

Female connector, Rated current: ‌2.5 A, Thermoplastic resin (PBT), Grey, Contacts: 40, Performance level: 3, acc. to IEC 60603-13, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side.

Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 40 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 2.5 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes