0918540680358U | Harting

Female connector, 40 pole, pitch 2.54 mm, straight, gray, 0918540680358U

Order No.: 45F5108
EAN: 4099891020576
MPN:
0918540680358U
09 18 540 6803 58U
Series: SEK
0918540680358U Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6541 €
50 pcs.
1.6065 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 0918540680358U, Harting

Female connector, Rated current: ‌2.5 A, Thermoplastic resin (PBT), Grey, Contacts: 40, Performance level: 2, acc. to IEC 60603-13, Copper alloy, Au over Ni Mating side, Sn over Ni Termination side.

Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 40 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 2.5 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes