09185307323 | Harting
Male connector, 30 pole, pitch 2.54 mm, angled, gray, 09185307323
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2134 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
2.0706 €
50 pcs.
1.9992 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09185307323, Harting
Male connector, Wave soldering termination, Contacts: 30, Angled, Noble metal over Ni Mating side, Sn over Ni Termination side, Thermoplastic resin (PBT), gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 30 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Rated current | 1 A | |
| Number of rows | 2 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |