09185306924 | Harting
Male connector, 30 pole, pitch 2.54 mm, straight, gray, 09185306924
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4752 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.3205 €
50 pcs.
2.2491 €
100 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09185306924, Harting
Male connector, Wave soldering termination, Contacts: 30, Straight, Noble metal over Ni Mating side, Sn over Ni Termination side, Thermoplastic resin (PBT), gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 30 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 1 A | |
| Number of rows | 2 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |