09185206323001 | Harting

Male connector, 20 pole, pitch 2.54 mm, angled, black, 09185206323001

Order No.: 42P2021
EAN: 5713140214545
MPN:
09185206323001
09 18 520 6323 001
Series: SEK Low-profile
09185206323001 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
5 pcs.
1.7493 €
50 pcs.
1.6303 €
100 pcs.
1.5827 €
250 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09185206323001, Harting

Male connector with wave soldering termination, angled, 20 contacts, black.

Technical specifications
Filter Property Value
Version male connector
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
Connection plating tin-plated
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No