09185167903 | Harting

Pin header, 16 pole, pitch 2.54 mm, angled, gray, 09185167903

Order No.: 44F1355
EAN: 4099889983883
MPN:
09185167903
09 18 516 7903
Series: SEK Standard
09185167903 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6660 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
5 pcs.
1.6660 €
50 pcs.
1.5470 €
100 pcs.
1.4994 €
250 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
contact surface gold-plated
Connection plating nickel-plated
Rated voltage 500 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes