09185167804 | Harting

Female connector, 16 pole, pitch 2.54 mm, straight, gray, 09185167804

Order No.: 42P6936
EAN: 5713140210738
MPN:
09185167804
Series: SEK
09185167804 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
5 pcs.
1.2733 €
50 pcs.
1.1900 €
100 pcs.
1.1424 €
250 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09185167804, Harting

Female connector, Closed end cover, Thermoplastic resin (PBT), gray, Contacts: 16, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface gold-plated
Rated current 2.5 A
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No