09185166904 | Harting

Pin header, 16 pole, pitch 2.54 mm, straight, gray, 09185166904

Order No.: 44F1337
EAN: 4099889983739
MPN:
09185166904
09 18 516 6904
Series: SEK Standard
09185166904 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6898 € *
Available: 36 pcs.
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
5 pcs.
1.6898 €
50 pcs.
1.5708 €
100 pcs.
1.5113 €
250 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 09185166904, Harting

Plug connector, thermoplastic moulding material (PBT), grey, PCB to cable, wave solder connection, rated current: 1 A, contacts: 16, straight, performance level: 2.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 500 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes