09185165803 | Harting

Female connector, 16 pole, pitch 2.54 mm, straight, gray, 09185165803

Order No.: 44F1314
EAN: 4099891013066
MPN:
09185165803
09 18 516 5803
Series: SEK
09185165803 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6660 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5589 €
50 pcs.
1.5113 €
100 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09185165803, Harting

Female connector, Rated current: ‌2.5 A, Thermoplastic resin (PBT), Grey, Contacts: 16, Performance level: NM 30 (S4), Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side

Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 16 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 2.5 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes