09185147924 | Harting
Pin header, 14 pole, pitch 2.54 mm, straight, gray, 09185147924
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7374 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.5946 €
50 pcs.
1.5351 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 09185147924, HARTING
Male connector, Wave soldering termination, Rated current: 1 A, Contacts: 14, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side Performance, level: 3, acc. to IEC 60603-13 , Thermoplastic resin (PBT), Grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 500 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |