09185147803 | Harting

Female connector, 14 pole, pitch 2.54 mm, straight, gray, 09185147803

Order No.: 44F1291
EAN: 4099891013028
MPN:
09185147803
09 18 514 7803
Series: SEK
09185147803 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Available: 25 pcs.
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
5 pcs.
1.2852 €
50 pcs.
1.1900 €
100 pcs.
1.1543 €
250 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09185147803, Harting

Female connector, Rated current: ‌2.5 A, Thermoplastic resin (PBT), Grey, Contacts: 14, Performance level: 3, acc. to IEC 60603-13, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side

Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 14 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 2.5 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes