09185147323 | Harting
Male connector, 14 pole, pitch 2.54 mm, angled, gray, 09185147323
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Available: 80 pcs.
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
5 pcs.
1.2138 €
50 pcs.
1.1305 €
100 pcs.
1.0829 €
250 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09185147323, Harting
Male connector with wave soldering termination, angled, 14 contacts, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | male connector | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |