09185107904 | Harting
Pin header, 10 pole, pitch 2.54 mm, straight, gray, 09185107904
Unit Price (€ / pc.)
1.3328 € *
Available: 40 pcs.
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
5 pcs.
1.3328 €
50 pcs.
1.2376 €
100 pcs.
1.2019 €
250 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 500 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |