0918510781358U | Harting
Female connector, 10 pole, pitch 2.54 mm, straight, gray, 0918510781358U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Available: 2,956 pcs.
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0234 €
50 pcs.
0.9520 €
100 pcs.
0.9163 €
250 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 0918510781358U, Harting
Female connector, Rated current: 2.5 A, Thermoplastic resin (PBT), Grey, Contacts: 10, Performance level: 3, acc. to IEC 60603-13, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | female connector | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 2.54 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 2.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |