09185106324001 | Harting

Male connector, 10 pole, pitch 2.54 mm, straight, black, 09185106324001

Order No.: 42P2019
EAN: 5713140214507
MPN:
09185106324001
09 18 510 6324 001
Series: SEK Low-profile
09185106324001 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
5 pcs.
1.2733 €
50 pcs.
1.1900 €
100 pcs.
1.1543 €
250 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09185106324001, Harting

Male connector with wave soldering termination, straight, 10 contacts, black.

Technical specifications
Filter Property Value
Version male connector
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Connection plating tin-plated
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No